Add To Favorites
CL31F104MBCNNNC 0.1µF ±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 1276-2854-1-ND
Copy   1276-2854-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL31F104MBCNNNC

Copy   CL31F104MBCNNNC
Description CAP CER 0.1UF 50V Y5V 1206
Copy   CAP CER 0.1UF 50V Y5V 1206
Detailed Description

0.1µF ±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy   0.1µF ±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Documents & Media
Datasheets CL31F104MBCNNNC Spec
MLCC Catalog
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, High Capacitance
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2854-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.08400 $0.84
100 0.03940 $3.94
500 0.02764 $13.82
1,000 0.02288 $22.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2854-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1276-2854-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

12:00:58 9/25/2018