Add To Favorites
CL31C473JBHNNNE 0.047µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 1276-6772-1-ND
Copy   1276-6772-1-ND
Quantity Available 1,792
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL31C473JBHNNNE

Copy   CL31C473JBHNNNE
Description CAP CER 0.047UF 50V C0G/NP0 1206
Copy   CAP CER 0.047UF 50V C0G/NP0 1206
Detailed Description

0.047µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   0.047µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Documents & Media
Datasheets CL31C473JBHNNNE Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
HTML Datasheet CL Series, MLCC Datasheet
Online Catalog CL Series, General Purpose
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6772-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.64600 $6.46
100 0.42540 $42.54
500 0.31508 $157.54
1,000 0.26781 $267.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6772-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1276-6772-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,792 - Immediate
  • Unit Price: Digi-Reel®

07:04:51 9/24/2018