Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.11300 $1.13
100 0.05700 $5.70
500 0.03900 $19.50
1,000 0.03450 $34.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1310-1-ND
Copy   1276-1310-1-ND
Quantity Available 127,737
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL31C102JBCNNNC

Copy   CL31C102JBCNNNC
Description CAP CER 1000PF 50V C0G/NP0 1206
Copy   CAP CER 1000PF 50V C0G/NP0 1206
Detailed Description

1000pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   1000pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1310-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1310-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 124,000 - Immediate
  • Unit Price: $0.03000
  • Digi-Reel® ? : 1276-1310-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 127,737 - Immediate
  • Unit Price: Digi-Reel®

13:48:24 4/21/2019