Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number 1276-2742-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL31B104KACNNNC

Description CAP CER 0.1UF 25V X7R 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.1µF 25V Ceramic Capacitor X7R 1206 (3216 Metric) 0.126" L x 0.063" W (3.20mm x 1.60mm)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-1556-1-ND 12065C104KAT2A AVX Corporation Cut Tape (CT) ? 40,000 - Immediate
$0.21000 1
399-8140-1-ND C1206C104K3RACTU KEMET Cut Tape (CT) ? 499 - Immediate
$0.14000 1
399-11180-1-ND C1206C104J3RACTU KEMET Cut Tape (CT) ? 1,917 - Immediate
$0.54000 1
399-9304-1-ND C1206C104J1RACTU KEMET Cut Tape (CT) ? 11 - Immediate
$0.76000 1
490-9697-1-ND GRM319R72A104KA01J Murata Electronics North America Cut Tape (CT) ? 300 - Immediate
$0.40000 1
490-9696-1-ND GRM319R71H104KA01J Murata Electronics North America Cut Tape (CT) ? 5 - Immediate
$0.30000 1  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2742-1

04:39:36 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.08300 $0.83
100 0.03680 $3.68
500 0.02626 $13.13
1,000 0.02063 $20.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2742-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1276-2742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback