Add To Favorites
CL31A225KAHNNNE 2.2µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.21700 $2.17
100 0.11000 $11.00
500 0.07524 $37.62
1,000 0.06656 $66.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3046-1-ND
Copy   1276-3046-1-ND
Quantity Available 325,715
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL31A225KAHNNNE

Copy   CL31A225KAHNNNE
Description CAP CER 2.2UF 25V X5R 1206
Copy   CAP CER 2.2UF 25V X5R 1206
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy   2.2µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3046-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3046-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 324,000 - Immediate
  • Unit Price: $0.05536
  • Digi-Reel® ? : 1276-3046-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 325,715 - Immediate
  • Unit Price: Digi-Reel®

04:13:21 1/20/2019