USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.17600 $1.76
100 0.09990 $9.99
500 0.07052 $35.26
1,000 0.06170 $61.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-2877-6-ND
Copy   1276-2877-6-ND
Quantity Available 307,798
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL31A106MOHNNNE

Copy   CL31A106MOHNNNE
Description CAP CER 10UF 16V X5R 1206
Copy   CAP CER 10UF 16V X5R 1206
Detailed Description

10µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy   10µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2877-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2877-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 306,000 - Immediate
  • Unit Price: $0.05622
  • Cut Tape (CT) ? : 1276-2877-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 308,028 - Immediate
  • Unit Price: $0.26000

10:02:59 9/19/2019