Price & Procurement
3,846 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.19900 $1.99
50 0.13300 $6.65
100 0.11300 $11.30
500 0.07976 $39.88
1,000 0.06979 $69.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-3024-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.06647
  • Digi-Reel®  : 1276-3024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,846 - Immediate
  • Unit Price: Digi-Reel®

CL21X106KOQNNNE

Datasheet
Digi-Key Part Number 1276-3024-1-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL21X106KOQNNNE
Copy  
Description CAP CER 10UF 16V X6S 0805
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3024-1