Add To Favorites
CL21F105ZAFNNNE 1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.09200 $0.92
100 0.04410 $4.41
500 0.03152 $15.76
1,000 0.02643 $26.43
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3009-1-ND
Copy   1276-3009-1-ND
Quantity Available 361,043
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL21F105ZAFNNNE

Copy   CL21F105ZAFNNNE
Description CAP CER 1UF 25V Y5V 0805
Copy   CAP CER 1UF 25V Y5V 0805
Detailed Description

1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy   1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3009-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3009-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 360,000 - Immediate
  • Unit Price: $0.02279
  • Digi-Reel® ? : 1276-3009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 361,043 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1276-6494-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : 1276-6494-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,067 - Immediate
  • Unit Price: $0.13000
  • Digi-Reel® ? : 1276-6494-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,067 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CL21F105ZAFNNNF-ND
  • Minimum Quantity: 40,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

16:31:54 1/21/2019