Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.08600 $0.86
100 0.04030 $4.03
500 0.02828 $14.14
1,000 0.02341 $23.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1834-1-ND
Copy   1276-1834-1-ND
Quantity Available 312,206
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL21C561JBANNNC

Copy   CL21C561JBANNNC
Description CAP CER 560PF 50V C0G/NP0 0805
Copy   CAP CER 560PF 50V C0G/NP0 0805
Detailed Description

560pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   560pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1834-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1834-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 308,000 - Immediate
  • Unit Price: $0.01993
  • Digi-Reel® ? : 1276-1834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 312,206 - Immediate
  • Unit Price: Digi-Reel®

06:22:52 4/25/2019