Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07100 $0.71
100 0.03150 $3.15
500 0.02248 $11.24
1,000 0.01766 $17.66
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-2622-1-ND
Copy   1276-2622-1-ND
Quantity Available 24,837
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL21C270JCANNNC

Copy   CL21C270JCANNNC
Description CAP CER 27PF 100V C0G/NP0 0805
Copy   CAP CER 27PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

27pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   27pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2622-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2622-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.01477
  • Digi-Reel® ? : 1276-2622-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,837 - Immediate
  • Unit Price: Digi-Reel®

15:28:26 4/18/2019