Add To Favorites
CL21C220JCANNNC 22pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06900 $0.69
100 0.03100 $3.10
500 0.02228 $11.14
1,000 0.01759 $17.59
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-2607-1-ND
Copy   1276-2607-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL21C220JCANNNC

Copy   CL21C220JCANNNC
Description CAP CER 22PF 100V C0G/NP0 0805
Copy   CAP CER 22PF 100V C0G/NP0 0805
Detailed Description

22pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   22pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-1268-1-ND 08052A220JAT2A AVX Corporation Cut Tape (CT) ? 40,000 - Immediate
$0.32000 1 Not applicable
399-8035-1-ND C0805C220J1GACTU KEMET Cut Tape (CT) ? 875 - Immediate
$0.14000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2607-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2607-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1276-2607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

02:00:32 12/12/2018