USD
Favorite

Price & Procurement
9,266 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06000 $0.60
100 0.02670 $2.67
500 0.01906 $9.53
1,000 0.01497 $14.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-1829-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.01252
  • Digi-Reel®  : 1276-1829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,266 - Immediate
  • Unit Price: Digi-Reel®

CL21C200JBANNNC

Datasheet
Digi-Key Part Number 1276-1829-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21C200JBANNNC
Copy  
Description CAP CER 20PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

20pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 20pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1829-1