Add To Favorites
CL21C150JBANNNC 15pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06600 $0.66
100 0.03000 $3.00
500 0.02174 $10.87
1,000 0.01734 $17.34
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1163-1-ND
Copy   1276-1163-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL21C150JBANNNC

Copy   CL21C150JBANNNC
Description CAP CER 15PF 50V C0G/NP0 0805
Copy   CAP CER 15PF 50V C0G/NP0 0805
Detailed Description

15pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   15pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-15447-1-ND C0805C150J2GAC7800 KEMET Cut Tape (CT) ? 1,758 - Immediate
$0.36000 1 Not applicable
478-11884-1-ND 08055A150GAT2A AVX Corporation Cut Tape (CT) ? 265 - Immediate
$0.58000 1 Tariff Applied ?
399-14557-1-ND C0805C150G5GAC7800 KEMET Cut Tape (CT) ? 14 - Immediate
$0.73000 1 Not applicable
478-10376-1-ND 08051A150FAT2A AVX Corporation Cut Tape (CT) ? 7,680 - Immediate
$0.77000 1 Not applicable
478-1267-1-ND 08052A150JAT2A AVX Corporation Cut Tape (CT) ? 15,960 - Immediate
$0.32000 1 Not applicable
478-1306-1-ND 08055A150JAT2A AVX Corporation Cut Tape (CT) ? 2 - Immediate
$0.19000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1163-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1163-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.01469
  • Digi-Reel® ? : 1276-1163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

04:25:49 12/12/2018