Add To Favorites
CL21C150JB61PNC 15pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11500 $1.15
100 0.05430 $5.43
500 0.03806 $19.03
1,000 0.03151 $31.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-2585-1-ND
Copy   1276-2585-1-ND
Quantity Available 361,931
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL21C150JB61PNC

Copy   CL21C150JB61PNC
Description CAP CER 15PF 50V C0G/NP0 0805
Copy   CAP CER 15PF 50V C0G/NP0 0805
Detailed Description

15pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   15pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2585-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2585-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 360,000 - Immediate
  • Unit Price: $0.02332
  • Digi-Reel® ? : 1276-2585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 361,931 - Immediate
  • Unit Price: Digi-Reel®

14:55:56 1/21/2019