USD
Favorite

Price & Procurement
41,346 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07300 $0.73
100 0.03230 $3.23
500 0.02310 $11.55
1,000 0.01815 $18.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-1147-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.01518
  • Digi-Reel®  : 1276-1147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,346 - Immediate
  • Unit Price: Digi-Reel®

CL21C102JBCNNNC

Datasheet
Digi-Key Part Number 1276-1147-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21C102JBCNNNC
Copy  
Description CAP CER 1000PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1147-1