Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.07700 $0.77
100 0.03430 $3.43
500 0.02450 $12.25
1,000 0.01925 $19.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-1199-6-ND
Copy   1276-1199-6-ND
Quantity Available 404,127
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL21B474KOFNNNE

Copy   CL21B474KOFNNNE
Description CAP CER 0.47UF 16V X7R 0805
Copy   CAP CER 0.47UF 16V X7R 0805
Detailed Description

0.47µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   0.47µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1199-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1199-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 404,000 - Immediate
  • Unit Price: $0.01750
  • Cut Tape (CT) ? : 1276-1199-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 404,127 - Immediate
  • Unit Price: $0.11000
  • Tape & Reel (TR) ? : 1276-6483-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.01518
  • Cut Tape (CT) ? : 1276-6483-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.10000
  • Digi-Reel® ? : 1276-6483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CL21B474KOFNNNF-ND
  • Minimum Quantity: 100,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00871

08:14:29 5/26/2019