Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07700 $0.77
100 0.03410 $3.41
500 0.02436 $12.18
1,000 0.01914 $19.14
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-2519-1-ND
Copy   1276-2519-1-ND
Quantity Available 129,082
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL21B472JBANNNC

Copy   CL21B472JBANNNC
Description CAP CER 4700PF 50V X7R 0805
Copy   CAP CER 4700PF 50V X7R 0805
Detailed Description

4700pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   4700pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2519-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2519-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 128,000 - Immediate
  • Unit Price: $0.01601
  • Digi-Reel® ? : 1276-2519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 129,082 - Immediate
  • Unit Price: Digi-Reel®

05:57:50 4/22/2019