Add To Favorites
CL21B333KBANNNC 0.033µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 1276-1796-1-ND
Copy   1276-1796-1-ND
Quantity Available 2,029
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL21B333KBANNNC

Copy   CL21B333KBANNNC
Description CAP CER 0.033UF 50V X7R 0805
Copy   CAP CER 0.033UF 50V X7R 0805
Detailed Description

0.033µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   0.033µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2505-1-ND CL21B333JBANNNC Samsung Electro-Mechanics Cut Tape (CT) ? 1,865 - Immediate
$0.23000 1
1276-2506-1-ND CL21B333KBANFNC Samsung Electro-Mechanics Cut Tape (CT) ? 2,028 - Immediate
$0.13000 1
1276-2507-1-ND CL21B333KBANNWC Samsung Electro-Mechanics Cut Tape (CT) ? 2 - Immediate
$0.10000 1  Non-Stock ?
Kits
For Use With
Additional Resources
Standard Package ? 1
Other Names 1276-1796-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.08000 $0.80
100 0.03580 $3.58
500 0.02556 $12.78
1,000 0.02008 $20.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1796-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.01679
  • Digi-Reel® ? : 1276-1796-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,029 - Immediate
  • Unit Price: Digi-Reel®

20:22:06 9/22/2018