Add To Favorites
CL21B182KBANNND 1800pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200,000 0.00534 $1,067.06
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CL21B182KBANNND-ND
Copy   CL21B182KBANNND-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL21B182KBANNND

Copy   CL21B182KBANNND
Description CAP CER 1800PF 50V X7R 0805
Copy   CAP CER 1800PF 50V X7R 0805
Detailed Description

1800pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   1800pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2465-2-ND CL21B182KBANNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 20,000 - Immediate
$0.01081 4,000
1276-2466-2-ND CL21B182KDCNNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 8,000 - Immediate
$0.00963 4,000
478-1374-2-ND 08055C182KAT2A AVX Corporation Tape & Reel (TR) ? 12,000 - Immediate
$0.02822 4,000
478-5544-2-ND 0805PC182KAT1A AVX Corporation Tape & Reel (TR) ? 4,000 - Immediate
$0.12750 4,000
399-9184-2-ND C0805C182K5RACTU KEMET Tape & Reel (TR) ? 12,000 - Immediate
$0.07238 4,000
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
Soft Termination MLCC
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
HTML Datasheet CL Series, MLCC Datasheet
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1800pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

03:40:01 11/16/2018