Add To Favorites
CL21B181KBANNNC 180pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06000 $0.60
100 0.02730 $2.73
500 0.01956 $9.78
1,000 0.01544 $15.44
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-2464-1-ND
Copy   1276-2464-1-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL21B181KBANNNC

Copy   CL21B181KBANNNC
Description CAP CER 180PF 50V X7R 0805
Copy   CAP CER 180PF 50V X7R 0805
Detailed Description

180pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   180pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 180pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2464-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2464-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.01129
  • Digi-Reel® ? : 1276-2464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,000 - Immediate
  • Unit Price: Digi-Reel®

16:19:53 11/16/2018