- Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
- Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 0.10000 | $0.10 |
10 | 0.03200 | $0.32 |
100 | 0.01410 | $1.41 |
500 | 0.01006 | $5.03 |
1,000 | 0.00791 | $7.91 |
Submit a request for quotation on quantities greater than those displayed.
Product Overview
Digi-Key Part Number | 1276-2448-1-ND |
Copy
![]() |
---|---|---|
Quantity Available |
0
|
|
Manufacturer |
Samsung Electro-Mechanics |
Copy
![]() |
Manufacturer Part Number |
CL21B104KOANNNC |
Copy
![]() |
Description | CAP CER 0.1UF 16V X7R 0805 |
Copy
![]() |
Detailed Description |
0.1µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Copy
![]() |
Documents & Media
Datasheets | |
---|---|
Product Training Modules | |
Environmental Information | |
Featured Product | |
HTML Datasheet | |
EDA / CAD Models | |
Online Catalog |
CL Series, High Capacitance
|
Environmental & Export Classifications
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Alternate Package | This part is also available in the following packaging:
13:09:58 2/22/2019