Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 1276-2419-1-ND
Quantity Available 46,463
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21A476MQ9LRNC

Description CAP CER 47UF 6.3V X5R 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

47µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2419-1

08:24:55 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.65400 $6.54
100 0.44850 $44.85
500 0.35506 $177.53
1,000 0.29900 $299.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2419-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.22750
  • Digi-Reel® ? : 1276-2419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,463 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback