USD
Favorite

Price & Procurement
658,569 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.38000 $3.80
100 0.22770 $22.77
500 0.17078 $85.39
1,000 0.14421 $144.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-2910-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 656,000 - Immediate
  • Unit Price: $0.10787
  • Cut Tape (CT)  : 1276-2910-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 658,569 - Immediate
  • Unit Price: $0.55000

CL21A226MPQNNNE

Datasheet
Digi-Key Part Number 1276-2910-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21A226MPQNNNE
Copy  
Description CAP CER 22UF 10V X5R 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-2910-6