Add To Favorites
CL21A106MQCLNNC 10µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.17000 $1.70
100 0.08170 $8.17
500 0.05838 $29.19
1,000 0.04895 $48.95
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-2407-1-ND
Copy   1276-2407-1-ND
Quantity Available 52,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL21A106MQCLNNC

Copy   CL21A106MQCLNNC
Description CAP CER 10UF 6.3V X5R 0805
Copy   CAP CER 10UF 6.3V X5R 0805
Detailed Description

10µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy   10µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2407-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2407-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: $0.03672
  • Digi-Reel® ? : 1276-2407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,000 - Immediate
  • Unit Price: Digi-Reel®

09:00:33 1/21/2019