Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 1276-2370-1-ND
Quantity Available 25,979
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10F334ZA8NNNC

Description CAP CER 0.33UF 25V Y5V 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.33µF 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) 0.063" L x 0.032" W (1.60mm x 0.80mm)

Documents & Media
Datasheets CL10F334ZA8NNNC Spec
MLCC Catalog
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, High Capacitance
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2370-1

13:42:44 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.08300 $0.83
100 0.03710 $3.71
500 0.02652 $13.26
1,000 0.02083 $20.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2370-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.01742
  • Digi-Reel® ? : 1276-2370-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,979 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback