Add To Favorites
CL10F333ZB8NNNL 0.033µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Product Overview
Digi-Key Part Number CL10F333ZB8NNNL-ND
Copy   CL10F333ZB8NNNL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10F333ZB8NNNL

Copy   CL10F333ZB8NNNL
Description CAP CER 0.033UF 50V Y5V 0603
Copy   CAP CER 0.033UF 50V Y5V 0603
Detailed Description

0.033µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)

Copy   0.033µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2369-2-ND CL10F333ZB8NNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 8,000 - Immediate
$0.00923 4,000
Documents & Media
Datasheets MLCC Catalog
CL10F333ZB8NNNL Spec Sheet
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.033µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300,000 0.00552 $1,655.16

Submit a request for quotation on quantities greater than those displayed.

20:35:38 9/25/2018