Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.07900 $0.79
100 0.03540 $3.54
500 0.02528 $12.64
1,000 0.01986 $19.86
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-2367-1-ND
Copy   1276-2367-1-ND
Quantity Available 287,608
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10F224ZB8NNNC

Copy   CL10F224ZB8NNNC
Description CAP CER 0.22UF 50V Y5V 0603
Copy   CAP CER 0.22UF 50V Y5V 0603
Detailed Description

0.22µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)

Copy   0.22µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2367-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2367-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 284,000 - Immediate
  • Unit Price: $0.01445
  • Digi-Reel® ? : 1276-2367-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 287,608 - Immediate
  • Unit Price: Digi-Reel®

13:22:40 4/21/2019