Add To Favorites
CL10F105ZP8NNNL 1µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Product Overview
Digi-Key Part Number CL10F105ZP8NNNL-ND
Copy   CL10F105ZP8NNNL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10F105ZP8NNNL

Copy   CL10F105ZP8NNNL
Description CAP CER 1UF 10V Y5V 0603
Copy   CAP CER 1UF 10V Y5V 0603
Detailed Description

1µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)

Copy   1µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1243-2-ND CL10F105ZO8NNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 40,000 - Immediate
$0.01426 4,000
311-1372-2-ND CC0603ZRY5V7BB105 Yageo Tape & Reel (TR) ? 40,000 - Immediate
$0.01839 4,000
Documents & Media
Datasheets MLCC Catalog
Product Training Modules High Cap MLCC Family
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300,000 0.00694 $2,083.13

Submit a request for quotation on quantities greater than those displayed.

11:02:35 9/22/2018