Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.01141 $45.63
8,000 0.01042 $83.33
12,000 0.00992 $119.04
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1243-2-ND
Copy   1276-1243-2-ND
Quantity Available 500,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10F105ZO8NNNC

Copy   CL10F105ZO8NNNC
Description CAP CER 1UF 16V Y5V 0603
Copy   CAP CER 1UF 16V Y5V 0603
Detailed Description

1µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)

Copy   1µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Documents & Media
Datasheets CL10F105ZO8NNNC Spec
MLCC Catalog
Product Training Modules High Cap MLCC Family
High Capacitance MLCC
Environmental Information MLCC RoHS Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, High Capacitance
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 1276-1243-2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1276-1243-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 504,138 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel® ? : 1276-1243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 504,138 - Immediate
  • Unit Price: Digi-Reel®

06:29:11 5/23/2019