USD
Favorite

Price & Procurement
2,240 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03600 $0.36
100 0.01620 $1.62
500 0.01158 $5.79
1,000 0.00910 $9.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-2354-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.00663

CL10C9R1DB8NNNC

Datasheet
Digi-Key Part Number 1276-2354-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10C9R1DB8NNNC
Copy  
Description CAP CER 9.1PF 50V C0G/NP0 0603
Copy  
Detailed Description

9.1pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 9.1pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-2354-1