Add To Favorites
CL10C6R2CB8NNNC 6.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.10400 $1.04
100 0.05000 $5.00
500 0.03572 $17.86
1,000 0.02994 $29.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-2330-1-ND
Copy   1276-2330-1-ND
Quantity Available 57,618
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10C6R2CB8NNNC

Copy   CL10C6R2CB8NNNC
Description CAP CER 6.2PF 50V C0G/NP0 0603
Copy   CAP CER 6.2PF 50V C0G/NP0 0603
Detailed Description

6.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   6.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.2pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2330-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2330-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: $0.02244
  • Digi-Reel® ? : 1276-2330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,618 - Immediate
  • Unit Price: Digi-Reel®

21:43:11 1/17/2019