Add To Favorites
CL10C510JB8NNNC 51pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04700 $0.47
100 0.02140 $2.14
500 0.01554 $7.77
1,000 0.01239 $12.39
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-2310-1-ND
Copy   1276-2310-1-ND
Quantity Available 255,574
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10C510JB8NNNC

Copy   CL10C510JB8NNNC
Description CAP CER 51PF 50V C0G/NP0 0603
Copy   CAP CER 51PF 50V C0G/NP0 0603
Detailed Description

51pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   51pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 51pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2310-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2310-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 252,000 - Immediate
  • Unit Price: $0.00913
  • Digi-Reel® ? : 1276-2310-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 255,574 - Immediate
  • Unit Price: Digi-Reel®

09:47:30 1/19/2019