Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 1276-1282-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL10C4R7CB8NNNC

Description CAP CER 4.7PF 50V C0G/NP0 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

4.7pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) 0.063" L x 0.032" W (1.60mm x 0.80mm)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6392-1-ND GRM1885C2A4R7CA01D Murata Electronics North America Cut Tape (CT) ? 40,000 - Immediate
$0.31000 1
445-14084-1-ND C1608NP01H4R7C080AA TDK Corporation Cut Tape (CT) ? 617 - Immediate
$0.15000 1
445-14025-1-ND C1608C0G2A4R7C080AA TDK Corporation Cut Tape (CT) ? 39,687 - Immediate
$0.10000 1
445-14127-1-ND C1608NP02A4R7C080AA TDK Corporation Cut Tape (CT) ? 15,811 - Immediate
$0.21000 1
478-4992-1-ND 06031A4R7CAT2A AVX Corporation Cut Tape (CT) ? 21 - Immediate
$0.32000 1
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Kits
For Use With
Additional Resources
Standard Package ? 1
Other Names 1276-1282-1

00:27:41 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04200 $0.42
100 0.01890 $1.89
500 0.01352 $6.76
1,000 0.01062 $10.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1282-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.00889
  • Digi-Reel® ? : 1276-1282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback