Add To Favorites
CL10C3R3CB8NNNC 3.3pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05700 $0.57
100 0.02610 $2.61
500 0.01892 $9.46
1,000 0.01508 $15.08
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1790-1-ND
Copy   1276-1790-1-ND
Quantity Available 236,305
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10C3R3CB8NNNC

Copy   CL10C3R3CB8NNNC
Description CAP CER 3.3PF 50V C0G/NP0 0603
Copy   CAP CER 3.3PF 50V C0G/NP0 0603
Detailed Description

3.3pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   3.3pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1790-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1790-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 236,000 - Immediate
  • Unit Price: $0.01113
  • Digi-Reel® ? : 1276-1790-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 236,305 - Immediate
  • Unit Price: Digi-Reel®

08:11:38 1/18/2019