Add To Favorites
Product Overview
Digi-Key Part Number 1276-2220-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL10C200JB8NCNC

Description CAP CER 20PF 50V C0G/NP0 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

20pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) 0.063" L x 0.032" W (1.60mm x 0.80mm)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6390-1-ND GRM1885C2A200JA01J Murata Electronics North America Cut Tape (CT) ? 5,819 - Immediate
$0.13000 1
399-7871-1-ND C0603C200J5GACTU KEMET Cut Tape (CT) ? 14,715 - Immediate
$0.32000 1
478-10299-2-ND 06035A200FAT2A AVX Corporation Tape & Reel (TR) ? 12,000 - Immediate
$0.12750 4,000
478-7912-1-ND 06035A200JAT2A AVX Corporation Cut Tape (CT) ? 368 - Immediate
$0.30000 1
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 20pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2220-1

12:16:48 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03900 $0.39
100 0.01740 $1.74
500 0.01240 $6.20
1,000 0.00974 $9.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2220-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.00709
  • Digi-Reel® ? : 1276-2220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback