Add To Favorites
CL10C1R5CB8NNND 1.5pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Overview
Digi-Key Part Number CL10C1R5CB8NNND-ND
Copy   CL10C1R5CB8NNND-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10C1R5CB8NNND

Copy   CL10C1R5CB8NNND
Description CAP CER 1.5PF 50V NP0 0603
Copy   CAP CER 1.5PF 50V NP0 0603
Detailed Description

1.5pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   1.5pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14114-2-ND C1608NP02A1R5C080AA TDK Corporation Tape & Reel (TR) ? 4,000 - Immediate
$0.02956 4,000
399-1046-2-ND C0603C159C5GACTU KEMET Tape & Reel (TR) ? 4,000 - Immediate
$0.01294 4,000
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
HTML Datasheet CL Series, MLCC Datasheet
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1.5pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200,000 0.00602 $1,203.13

Submit a request for quotation on quantities greater than those displayed.

08:17:07 9/19/2018