Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number CL10C1R2CB8NNND-ND
Quantity Available 0

Manufacturer Part Number


Description CAP CER 1.2PF 50V NP0 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1186-2-ND CL10C1R2CB8NNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 96,000 - Immediate
$0.00817 4,000
478-1152-2-ND 06035A1R2CAT2A AVX Corporation Tape & Reel (TR) ? 8,000 - Immediate
$0.04180 4,000
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1.2pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Additional Resources
Standard Package ? 10,000

18:41:21 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
200,000 0.00163 $325.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback