Add To Favorites
CL10C151JB8NCNC 150pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 1276-2199-1-ND
Copy   1276-2199-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10C151JB8NCNC

Copy   CL10C151JB8NCNC
Description CAP CER 150PF 50V C0G/NP0 0603
Copy   CAP CER 150PF 50V C0G/NP0 0603
Detailed Description

150pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   150pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2200-1-ND CL10C151JB8NFNC Samsung Electro-Mechanics Cut Tape (CT) ? 617 - Immediate
$0.10000 1
1276-1280-1-ND CL10C151JB8NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 3,898 - Immediate
$0.10000 1
399-17398-1-ND C0603C151F1GAC7867 KEMET Cut Tape (CT) ? 75 - Immediate
$1.27000 1
490-11445-1-ND GRM1885C1H151JA01J Murata Electronics North America Cut Tape (CT) ? 2 - Immediate
$0.13000 1
490-1431-1-ND GRM1885C1H151JA01D Murata Electronics North America Cut Tape (CT) ? 40,000 - Immediate
$0.13000 1
478-7892-1-ND 06031A151FAT2A AVX Corporation Cut Tape (CT) ? 833 - Immediate
$1.04000 1
445-14111-1-ND C1608NP02A151J080AA TDK Corporation Cut Tape (CT) ? 7 - Immediate
$0.28000 1
445-7031-1-ND C1608C0G1H151F080AA TDK Corporation Cut Tape (CT) ? 6 - Immediate
$0.50000 1
445-2307-1-ND C1608C0G2A151J080AA TDK Corporation Cut Tape (CT) ? 18 - Immediate
$0.22000 1
445-2315-1-ND C1608C0G2E151J080AA TDK Corporation Cut Tape (CT) ? 4 - Immediate
$0.21000 1
399-9006-1-ND C0603C151G5GACTU KEMET Cut Tape (CT) ? 20 - Immediate
$0.24000 1
720-1620-1-ND VJ0603A151JXACW1BC Vishay Vitramon Cut Tape (CT) ? 3,175 - Immediate
$0.19000 1
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2199-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03200 $0.32
100 0.01430 $1.43
500 0.01020 $5.10
1,000 0.00802 $8.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2199-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1276-2199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

13:29:37 9/18/2018