Add To Favorites
CL10C150JB8NCNC 15pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04900 $0.49
100 0.02200 $2.20
500 0.01580 $7.90
1,000 0.01248 $12.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-2190-1-ND
Copy   1276-2190-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10C150JB8NCNC

Copy   CL10C150JB8NCNC
Description CAP CER 15PF 50V C0G/NP0 0603
Copy   CAP CER 15PF 50V C0G/NP0 0603
Detailed Description

15pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   15pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2190-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2190-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1276-2190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

15:59:34 1/19/2019