Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 1276-2151-1-ND
Quantity Available 108,441
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C100DB8NNNC

Description CAP CER 10PF 50V C0G/NP0 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

10pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2151-1

05:55:49 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03100 $0.31
100 0.01390 $1.39
500 0.00994 $4.97
1,000 0.00781 $7.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2151-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 108,000 - Immediate
  • Unit Price: $0.00653
  • Digi-Reel® ? : 1276-2151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 108,941 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback