Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 1276-2133-1-ND
Quantity Available 73,215
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C060CB8NNNC

Description CAP CER 6PF 50V C0G/NP0 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

6pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Documents & Media
Datasheets CL10C060CB8NNNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Online Catalog CL Series, General Purpose
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2133-1

22:45:45 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04200 $0.42
100 0.01890 $1.89
500 0.01348 $6.74
1,000 0.01059 $10.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2133-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: $0.00886
  • Digi-Reel® ? : 1276-2133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 73,215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback