Add To Favorites
CL10C050CB8NNND 5pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Overview
Digi-Key Part Number CL10C050CB8NNND-ND
Copy   CL10C050CB8NNND-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10C050CB8NNND

Copy   CL10C050CB8NNND
Description CAP CER 5PF 50V NP0 0603
Copy   CAP CER 5PF 50V NP0 0603
Detailed Description

5pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   5pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14099-2-ND C1608NP02A050C080AA TDK Corporation Tape & Reel (TR) ? 8,000 - Immediate
$0.04500 4,000
311-1054-2-ND CC0603CRNPO9BN5R0 Yageo Tape & Reel (TR) ? 28,000 - Immediate
$0.02854 4,000
445-5033-2-ND C1608C0G1H050C080AA TDK Corporation Tape & Reel (TR) ? 28,000 - Immediate
$0.01610 4,000
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
HTML Datasheet CL Series, MLCC Datasheet
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 5pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200,000 0.00452 $904.06
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

09:20:03 9/21/2018