Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 1276-1293-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL10C010CB8NNNC

Description CAP CER 1PF 50V C0G/NP0 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) 0.063" L x 0.032" W (1.60mm x 0.80mm)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-4983-1-ND 06031A1R0CAT2A AVX Corporation Cut Tape (CT) ? 8,356 - Immediate
$0.32000 1
445-14044-1-ND C1608NP01H010C080AA TDK Corporation Cut Tape (CT) ? 9,075 - Immediate
$0.24000 1
311-1049-1-ND CC0603CRNPO9BN1R0 Yageo Cut Tape (CT) ? 40,000 - Immediate
$0.10000 1
445-5009-1-ND C1608C0G1H010C080AA TDK Corporation Cut Tape (CT) ? 23,041 - Immediate
$0.10000 1
445-14095-1-ND C1608NP02A010C080AA TDK Corporation Cut Tape (CT) ? 8,636 - Immediate
$0.28000 1
399-1045-1-ND C0603C109C5GACTU KEMET Cut Tape (CT) ? 13,774 - Immediate
$0.19000 1
445-13993-1-ND C1608C0G2A010C080AA TDK Corporation Cut Tape (CT) ? 7,416 - Immediate
$0.22000 1
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1293-1

16:21:04 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03500 $0.35
100 0.01570 $1.57
500 0.01120 $5.60
1,000 0.00880 $8.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1293-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.00736
  • Digi-Reel® ? : 1276-1293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback