Add To Favorites
CL10B683KO8NFNC 0.068µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-2110-1-ND
Copy   1276-2110-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10B683KO8NFNC

Copy   CL10B683KO8NFNC
Description CAP CER 0.068UF 16V X7R 0603
Copy   CAP CER 0.068UF 16V X7R 0603
Detailed Description

0.068µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.068µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2104-1-ND CL10B683JO8NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 1,201 - Immediate
$0.17000 1
1276-2106-1-ND CL10B683KA8NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 147 - Immediate
$0.10000 1
1276-2111-1-ND CL10B683KO8NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 2,658 - Immediate
$0.10000 1
478-10359-1-ND 06035C683JAT2A AVX Corporation Cut Tape (CT) ? 30,040 - Immediate
$0.23000 1
478-10805-1-ND 06033C683KAT2A AVX Corporation Cut Tape (CT) ? 80 - Immediate
$0.14000 1
478-1237-1-ND 0603YC683KAT2A AVX Corporation Cut Tape (CT) ? 1 - Immediate
$0.19000 1
399-7952-1-ND C0603C683J4RACTU KEMET Cut Tape (CT) ? 16,484 - Immediate
$0.60000 1
399-7953-1-ND C0603C683K3RACTU KEMET Cut Tape (CT) ? 40,000 - Immediate
$0.14000 1
399-7954-1-ND C0603C683K4RACTU KEMET Cut Tape (CT) ? 138 - Immediate
$0.13000 1
399-9121-1-ND C0603C683J5RACTU KEMET Cut Tape (CT) ? 26 - Immediate
$0.60000 1
311-1379-1-ND CC0603KRX7R7BB683 Yageo Cut Tape (CT) ? 23,055 - Immediate
$0.14000 1
478-10360-1-ND 06035C683KAT2A AVX Corporation Cut Tape (CT) ? 1 - Immediate
$0.14000 1
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-2110-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2110-2-ND
  • Minimum Quantity: 80,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

10:18:34 10/22/2018