Add To Favorites
CL10B561KB8NNNC 560pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 1276-1278-1-ND
Copy   1276-1278-1-ND
Quantity Available 52
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10B561KB8NNNC

Copy   CL10B561KB8NNNC
Description CAP CER 560PF 50V X7R 0603
Copy   CAP CER 560PF 50V X7R 0603
Detailed Description

560pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   560pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2089-1-ND CL10B561KB8NNWC Samsung Electro-Mechanics Cut Tape (CT) ? 2,114 - Immediate
$0.11000 1  Non-Stock ?
1276-1788-1-ND CL10B561JB8NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 1,702 - Immediate
$0.10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1278-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04800 $0.48
100 0.02200 $2.20
500 0.01592 $7.96
1,000 0.01269 $12.69
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1278-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.01078
  • Digi-Reel® ? : 1276-1278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52 - Immediate
  • Unit Price: Digi-Reel®

02:21:50 9/25/2018