Add To Favorites
CL10B474KO8VPNC 0.47µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.10000 $1.00
100 0.04720 $4.72
500 0.03312 $16.56
1,000 0.02742 $27.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6604-1-ND
Copy   1276-6604-1-ND
Quantity Available 387,569
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10B474KO8VPNC

Copy   CL10B474KO8VPNC
Description CAP CER 0.47UF 16V X7R 0603
Copy   CAP CER 0.47UF 16V X7R 0603
Detailed Description

0.47µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.47µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6604-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6604-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 384,000 - Immediate
  • Unit Price: $0.02031
  • Digi-Reel® ? : 1276-6604-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 387,569 - Immediate
  • Unit Price: Digi-Reel®

01:48:37 1/20/2019