Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number CL10B391KB8NNND-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL10B391KB8NNND

Description CAP CER 390PF 50V X7R 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

390pF 50V Ceramic Capacitor X7R 0603 (1608 Metric) 0.063" L x 0.032" W (1.60mm x 0.80mm)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-1074-2-ND C0603C391K5RACTU KEMET Tape & Reel (TR) ? 4,000 - Immediate
$0.06013 4,000
399-9074-2-ND C0603C391J5RACTU KEMET Tape & Reel (TR) ? 4,000 - Immediate
$0.09019 4,000
478-1210-2-ND 06035C391KAT2A AVX Corporation Tape & Reel (TR) ? 16,000 - Immediate
$0.04750 4,000
478-5140-2-ND 06031C391KAT2A AVX Corporation Tape & Reel (TR) ? 4,000 - Immediate
$0.04750 4,000
490-1465-2-ND GRM188R72A391KA01D Murata Electronics North America Tape & Reel (TR) ? 4,000 - Immediate
$0.01984 4,000
478-11827-2-ND 06035C391JAT2A AVX Corporation Tape & Reel (TR) ? 4,000 - Immediate
$0.06244 4,000
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 390pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 10,000

13:36:03 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.00233 $69.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback