Add To Favorites
CL10B332KB8WPNC 3300pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05100 $0.51
100 0.02260 $2.26
500 0.01618 $8.09
1,000 0.01271 $12.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6507-1-ND
Copy   1276-6507-1-ND
Quantity Available 797
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10B332KB8WPNC

Copy   CL10B332KB8WPNC
Description CAP CER 3300PF 50V X7R 0603
Copy   CAP CER 3300PF 50V X7R 0603
Detailed Description

3300pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   3300pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6507-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6507-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1276-6507-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 797 - Immediate
  • Unit Price: Digi-Reel®

04:36:56 1/23/2019