Add To Favorites
CL10B272KB8NNND 2700pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200,000 0.00413 $826.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CL10B272KB8NNND-ND
Copy   CL10B272KB8NNND-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10B272KB8NNND

Copy   CL10B272KB8NNND
Description CAP CER 2700PF 50V X7R 0603
Copy   CAP CER 2700PF 50V X7R 0603
Detailed Description

2700pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   2700pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2021-2-ND CL10B272KB8NFNC Samsung Electro-Mechanics Tape & Reel (TR) ? 4,000 - Immediate
$0.01625 4,000
399-11150-2-ND C0603C272K1RACTU KEMET Tape & Reel (TR) ? 4,000 - Immediate
$0.08672 4,000
399-7890-2-ND C0603C272K5RACTU KEMET Tape & Reel (TR) ? 40,000 - Immediate
$0.01869 4,000
478-1220-2-ND 06035C272KAT2A AVX Corporation Tape & Reel (TR) ? 36,000 - Immediate
$0.02285 4,000
478-3706-2-ND 06031C272JAT2A AVX Corporation Tape & Reel (TR) ? 12,000 - Immediate
$0.06075 4,000
478-5000-2-ND 06031C272KAT2A AVX Corporation Tape & Reel (TR) ? 4,000 - Immediate
$0.03173 4,000
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
Soft Termination MLCC
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
HTML Datasheet CL Series, MLCC Datasheet
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 2700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

03:18:29 11/15/2018