USD
Favorite

CL10B221KB8WPNC 220pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
124,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.00725 $28.98
8,000 0.00662 $52.92
12,000 0.00630 $75.60
28,000 0.00599 $167.58
100,000 0.00433 $433.13

Submit a request for quotation on quantities greater than those displayed.

CL10B221KB8WPNC

Datasheet
Digi-Key Part Number 1276-6536-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10B221KB8WPNC
Copy  
Description CAP CER 220PF 50V X7R 0603
Copy  
Detailed Description

220pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 1276-6536-2